Low

TEXAS INSTRUMENTS  LM2670S-ADJ.  DC-DC Switching Buck (Step Down) Regulator, Adj., 8V-40Vin, 1.2V-37V/3A out, 260 kHz, TO-263-7

TEXAS INSTRUMENTS LM2670S-ADJ.
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
DC / DC Converter IC Case:
TO-263
Input Voltage Max:
40 V
Input Voltage Min:
8 V
MSL:
-
No. of Outputs:
1 Outputs
No. of Pins:
7 Pins
Operating Temperature Max:
125 °C
Output Current:
3 A
Output Voltage Max:
37 V
Output Voltage Min:
1.2 V
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Switching Frequency:
260 kHz
Topology:
Buck (Step Down)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Input Voltage Max: 40V
  • Output Current: 3A
  • No. of Outputs: 1Outputs
  • Operating Temperature Max: 125°C
  • No. of Pins: 7Pins
  • Output Voltage Max: 37V
  • Output Voltage Min: 1.2V
  • Input Voltage Min: 8V
  • Product Range: -
  • Topology: Buck (Step Down)
  • Automotive Qualification Standard: -
  • DC / DC Converter IC Case: TO-263
  • Switching Frequency: 260kHz
  • Packaging: Cut Tape