Low

TEXAS INSTRUMENTS  LM2597HVM-ADJ/NOPB  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.5V-60Vin, 1.2V-57Vout, 500mAout, SOIC-8

TEXAS INSTRUMENTS LM2597HVM-ADJ/NOPB
Manufacturer Part No:
LM2597HVM-ADJ/NOPB
Order Code:
1286838
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4.5V
Input Voltage Max:
60V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
500mA
Output Voltage Min:
1.2V
Output Voltage Max:
57V
Switching Frequency:
173kHz
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000499

Associated Products