Low

TEXAS INSTRUMENTS  LM2594N-12/NOPB  Buck (Step Down) Switching Regulator, Fixed, 4.5V-40V In, 12V And 0.5A Out, DIP-8

TEXAS INSTRUMENTS LM2594N-12/NOPB
Manufacturer Part No:
LM2594N-12/NOPB
Order Code:
2492164
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4.5V
Input Voltage Max:
40V
DC / DC Converter IC Case:
DIP
No. of Pins:
8Pins
Output Current:
500mA
Output Voltage Nom.:
12V
Switching Frequency:
150kHz
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000833

Associated Products

Similar Products