Low

TEXAS INSTRUMENTS  LM25085MY/NOPB  PFET Controller, Constant On-Time, 4.5V to 42V, 1 Output, Buck, 1MHz, MSOP-8

TEXAS INSTRUMENTS LM25085MY/NOPB
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM25085MY/NOPB is a high efficiency PFET Switching Regulator Controller can be used to quickly and easily develop a small, efficient buck regulator for a wide range of applications. This high voltage controller contains a PFET gate driver and a high voltage bias regulator which operates over a wide 4.5 to 42V input range. The constant on-time regulation principle requires no loop compensation, simplifies circuit implementation and results in ultra-fast load transient response. The operating frequency remains nearly constant with line and load variations due to the inverse relationship between the input voltage and the on-time. The PFET architecture allows 100% duty cycle operation for a low dropout voltage. Either the RDS(ON) of the PFET or an external sense resistor can be used to sense current for over-current detection.
  • Adjustable current limit using RDS(ON) or a current sense resistor
  • No loop compensation required
  • Ultra-fast transient response
  • Nearly constant operating frequency with line and load variations
  • Precision ±2% Feedback reference
  • Internal soft-start timer
  • Integrated high voltage bias regulator
  • Thermal shutdown
  • Green product and no Sb/Br

 

Product Information

Supply Voltage Min:
4.5V
Supply Voltage Max:
42V
No. of Outputs:
1 Output
Duty Cycle (%):
100%
Controller IC Case Style:
MSOP
No. of Pins:
8Pins
Switching Frequency:
1MHz
Topology:
Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • LED Lighting;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000074

Alternatives

PFET Controller, Constant On-Time, 4.5V to 42V, 1 Output, Buck, 1MHz, MSOP-8

TEXAS INSTRUMENTS

Cut Tape
120 In stock

Price for: Each (Supplied on Cut Tape)

1+ $2.79 25+ $2.50 100+ $2.02 250+ $1.79

Buy

PFET Controller, Constant On-Time, 4.5V to 42V, 1 Output, Buck, 1MHz, MSOP-8

TEXAS INSTRUMENTS

1,000 In stock

Price for: Each (Supplied on Full Reel)

250+ $1.79 500+ $1.78 750+ $1.78 1250+ $1.78

Buy

PFET BUCK SWITCHING CONTROLLER MSOP-8

TEXAS INSTRUMENTS

425 In stock

Price for: Each (Supplied on Cut Tape)

1+ $3.41 10+ $3.07 25+ $2.83 50+ $2.75 more…

Buy