Low

LM25085MM/NOPB - 

PFET Controller, Constant On-Time, 4.5V to 42V, 1 Output, Buck, 1MHz, VSSOP-8

LM25085MM/NOPB - PFET Controller, Constant On-Time, 4.5V to 42V, 1 Output, Buck, 1MHz, VSSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM25085MM/NOPB
Order Code:
2492152
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM25085MM/NOPB is a high efficiency PFET Switching Regulator Controller can be used to quickly and easily develop a small, efficient buck regulator for a wide range of applications. This high voltage controller contains a PFET gate driver and a high voltage bias regulator which operates over a wide 4.5 to 42V input range. The constant on-time regulation principle requires no loop compensation, simplifies circuit implementation and results in ultra-fast load transient response. The operating frequency remains nearly constant with line and load variations due to the inverse relationship between the input voltage and the on-time. The PFET architecture allows 100% duty cycle operation for a low dropout voltage. Either the RDS(ON) of the PFET or an external sense resistor can be used to sense current for over-current detection.
  • Adjustable current limit using RDS(ON) or a current sense resistor
  • No loop compensation required
  • Ultra-fast transient response
  • Nearly constant operating frequency with line and load variations
  • Precision ±2% Feedback reference
  • Internal soft-start timer
  • Integrated high voltage bias regulator
  • Thermal shutdown
  • Green product and no Sb/Br

Applications

Automotive, LED Lighting, Power Management

Product Information

:
4.5V
:
42V
:
1 Output
:
100%
:
VSSOP
:
8Pins
:
1MHz
:
Buck (Step Down)
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

165 total stock globally

165 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/06/18
$2.68 $ 2.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.68
10 + $2.41
100 + $1.94
500 + $1.59
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.