Low

TEXAS INSTRUMENTS  LM25069PMM-2/NOPB  HOT SWAP CONTROLLER, 17V, VSSOP-10

TEXAS INSTRUMENTS LM25069PMM-2/NOPB
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Controller Applications:
Server Backplane Systems, Base Station Power Distribution Systems, Solid State Circuit Breaker
Input Voltage:
-
Supply Voltage Min:
2.9V
Supply Voltage Max:
17V
Controller IC Case Style:
VSSOP
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033