Low

TEXAS INSTRUMENTS  LM25010MH  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-42Vin, 2.5V-37Vout, 1Aout, HTSSOP-14

TEXAS INSTRUMENTS LM25010MH
Technical Data Sheet (1.06MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LM25010MH is a constant on-time non-synchronous Buck Regulator capable of supplying in excess of 1A load current. This high voltage regulator integrates an N-channel Buck Switch and the constant on-time regulation scheme requires no loop compensation resulting in fast load transient response and simplified circuit implementation. The operating frequency remains constant with line and load variations due to the inverse relationship between the input voltage and the on-time. The valley current limit detection is set at 1.25A. Additional features include CC under-voltage lock-out, thermal shutdown, gate drive under-voltage lock-out and maximum duty cycle limiter.
  • Integrated N-channel buck switch
  • Integrated high voltage bias regulator
  • No loop compensation required
  • Ultra-fast transient response
  • Nearly constant operating frequency with line and load variations
  • Adjustable output voltage
  • Programmable soft-start
  • Thermal shutdown
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Input Voltage Min:
6V
Input Voltage Max:
42V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
HTSSOP
No. of Pins:
14Pins
Output Current:
1A
Output Voltage Min:
2.5V
Output Voltage Max:
37V
Switching Frequency:
1MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Associated Products