Low

TEXAS INSTRUMENTS  LF353DR  Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 13 V/µs, ± 3.5V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS LF353DR
Technical Data Sheet (11.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Bandwidth:
3MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
13V/µs
Supply Voltage Range:
± 3.5V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0002

Alternatives

Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 13 V/µs, ± 3.5V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
3,399 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.39 10+ $1.16 100+ $0.71 1000+ $0.549 more…

Buy

Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 13 V/µs, ± 3.5V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $0.422 5000+ $0.372

Buy

IC, OP-AMP, 4MHZ, 13V/ us, SOIC-8

TEXAS INSTRUMENTS

1,343 in stock

Price for: Each

1+ $4.14 25+ $3.26 100+ $2.67 250+ $2.33 more…

Buy

Operational Amplifier, Dual, 4 MHz, 2 Amplifier, 13 V/µs, 10V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

1,213 in stock

Price for: Each

1+ $2.49 10+ $2.14 100+ $1.64 500+ $1.45 more…

Buy

Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 16 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES

831 in stock

Price for: Each

1+ $9.77 10+ $8.71 25+ $7.84 50+ $7.35 more…

Buy

Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 13 V/µs, 7V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
1,906 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.99 10+ $1.67 100+ $1.08 1000+ $0.86 more…

Buy

Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 13 V/µs, 7V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
2,418 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.59 10+ $1.33 100+ $0.86 1000+ $0.688 more…

Buy

Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 13 V/µs, 7V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
721 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.93 10+ $1.66 100+ $1.27 500+ $1.12 more…

Buy

Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 13 V/µs, 7V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

1,021 in stock

Price for: Each

1+ $2.73 10+ $2.33 100+ $1.79 500+ $1.58 more…

Buy

Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 13 V/µs, 7V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Cut Tape
834 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.73 10+ $2.33 100+ $1.79 500+ $1.58 more…

Buy

Associated Products

Similar Products