Low

TEXAS INSTRUMENTS  GD75232PWE4  Line Receiver RS232, 3-drivers, 4.5V-15V Supply, TSSOP-20

TEXAS INSTRUMENTS GD75232PWE4
Technical Data Sheet (1008.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The GD75232PWE4 is a RS-232 multiple Driver and Receiver combines 3 drivers and 5 receivers from the Texas Instruments trade-standard SN75188 and SN75189 bipolar quadruple drivers and receivers respectively. The pin-out matches the flow-through design of the SN75C185 to decrease the part count, reduces the board space required and allow easy interconnection of the UART and serial-port connector of an IBM PC/AT and compatibles. The bipolar circuits and processing of the GD75232 provide a rugged, solution for this function at the expense of quiescent power and external passive components relative to the SN75C185. It complies with the requirements of the TIA/EIA-232-F and ITU (formerly CCITT) V.28 standard. This standard is for data interchange between a host computer and a peripheral at signalling rates up to 20kbps. The switching speeds of these devices are fast enough to support rates up to 120kbps with lower capacitive loads (shorter cables).
  • Pin-out compatible with SN75C185 and SN75185
  • Designed to support data rates up to 120kbps
  • Green product and no Sb/Br

 

Product Information

Device Type:
Line Driver / Receiver
IC Interface Type:
RS232
No. of Drivers:
3Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
15V
Driver Case Style:
TSSOP
No. of Pins:
20Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

RS232 Transceiver, 3-drivers, 4.5V-5.5V Supply, TSSOP-20

TEXAS INSTRUMENTS

Reel
4,000 In stock

Price for: Each (Supplied on Full Reel)

2000+ $0.594 4000+ $0.525 6000+ $0.46 10000+ $0.46 more…

Buy

Associated Products