Low

TEXAS INSTRUMENTS  EZ430-T2012  MSP430F02012 Real Time Debugging and Programming USB Stick for us with the Target Boards

TEXAS INSTRUMENTS EZ430-T2012
Technical Data Sheet (51.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EZ430-T2012 is a MSP430 USB stick F2012 board, which includes three MSP430F2012 based target boards for the eZ430-F2013 development tool. The eZ430-F2013 development tool provides hardware and software to evaluate the MSP430F2013 and develop a complete project in a convenient USB stick form factor. The eZ430-F2013 supports the Code Composer Studio and IAR Embedded Workbench Integrated Development Environments to provide full emulation with the option of designing with a stand-alone system or detaching the removable target board to integrate into an existing design. The USB port provides enough power to operate the ultra low power MSP430 so no external power supply is required. The T2012 can be used to develop your personal project or to evaluate the MSP430 MCU. The T2012 gives you all the same capabilities and peripherals of the MSP430F2013 on the eZ430, but includes a high speed, eight channel 10bit ADC.
  • Three eZ430-T2012 target boards with a 4 pin connector to fit the eZ430-F2013 USB development tool
  • EZ430 development tool provides debugging and programming interface for MSP430F2012 on target board
  • Fully accessible pins
  • LED indicator to check the status
  • Easy to use IAR embedded workbench integrated development environment

 

Product Information

Silicon Manufacturer:
Texas Instruments
Core Architecture:
MSP430
Core Sub-Architecture:
MSP430
Silicon Core Number:
MSP430
Silicon Family Name:
MSP430F2xx
No. of Bits:
16bit
Kit Contents:
Board
Product Range:
-
Kit Features:
Provides a Real-time Debugging and Programming Interface for the MSP430F2012 on the Target Board
Features:
Real-Time Debugging and Programming Interface, LED Indicator
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

Tariff No:
90308200
Weight (kg):
.02268

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.