Low

TEXAS INSTRUMENTS  DS92LV090ATVEH..  CAN Bus, Transceiver, 3 V, 3.6 V, TQFP

TEXAS INSTRUMENTS DS92LV090ATVEH..
Manufacturer Part No:
DS92LV090ATVEH..
Order Code:
1286835
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DS92LV090ATVEH is a 9-channel Bus LVDS Transceiver designed specifically for the high speed, low power proprietary backplane or cable interfaces. The device operates from a single 3.3V power supply and includes nine differential line drivers and nine r...
  • Bus LVDS signalling
  • Low power CMOS design
  • High signalling rate capability (above 100Mbps)
  • Supports open and terminated failsafe on port pins
  • Glitch free power up/down (driver and receiver disabled)
  • Light bus loading (5pF typical) per bus LVDS load
  • Designed for double termination applications
  • Balanced output impedance
  • High impedance bus pins on power off (VCC = 0V)
  • 230ps Typical driver channel to channel skew
  • 370ps Typical receiver channel to channel skew
  • ±100mV Receiver sensitivity
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

IC Interface Type:
-
No. of TX Buffers:
-
No. of RX Buffers:
-
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
TQFP
No. of Pins:
64Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Peel Pack
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002381

Associated Products

Similar Products