Low

TEXAS INSTRUMENTS  DS90LV019TM.  CAN Bus, Transceiver, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS DS90LV019TM.
Manufacturer Part No:
DS90LV019TM.
Order Code:
1286826
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DS90LV019TM is a Driver/Receiver designed specifically for the high speed low power point-to-point interconnect applications. The device operates from a single 3.3 or 5V power supply and includes one differential line driver and one receiver. It features an independent driver and receiver with TTL/CMOS compatibility (DIN and ROUT). The logic interface provides maximum flexibility as 4 separate lines are provided (DIN, DE, RE# and ROUT). The device also features a flow-through pin-out which allows easy PCB routing for short stubs between its pins and the connector. The driver has 3.5mA output loop current. The driver translates between TTL levels (single-ended) to low voltage differential signalling levels. This allows for high speed operation, while consuming minimal power with reduced EMI. In addition, the differential signalling provides common-mode noise rejection.
  • LVDS Signalling
  • Low power CMOS design
  • Balanced output impedance
  • Glitch free power up/down (driver disabled)
  • High signalling rate capacity (above 100Mbps)
  • Ultra low power dissipation
  • ±1V Common-mode range
  • ±100mV Receiver sensitivity
  • Flow-through pin-out
  • Industrial temperature range operation
  • Green product and no Sb/Br

Product Information

IC Interface Type:
-
No. of TX Buffers:
-
No. of RX Buffers:
-
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000247

Associated Products

Similar Products