Low

TEXAS INSTRUMENTS  DS90LV017ATM.  LVDS Driver, Single High Speed, LVDS Differential Driver, 1.5 ns, 10 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS DS90LV017ATM.
Technical Data Sheet (937.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DS90LV017ATM is a single high-speed Differential Driver optimized for high data rate and low power applications. The DS90LV017A is a current mode driver allowing power dissipation to remain low even at high frequency. In addition, the short circuit fault current is also minimized. The device is designed to support data rates in excess of 600Mbps (300MHz) utilizing low voltage differential signalling (LVDS) technology. The DS90LV017A has a flow-through design for easy PCB layout. The differential driver output provides low EMI with its typical low output swing of 355mV. The DS90LV017A can be paired with its companion single line receiver, the DS90LV018A or with any of TIs LVDS receivers, to provide a high-speed point-to-point LVDS interface.
  • Flow-through design simplifies PCB layout
  • Interoperable with existing 5V LVDS devices
  • Power off protection (outputs in high impedance)
  • 0.3ns Typical differential skew
  • 0.7ns Maximum differential skew
  • ±355mV Differential signalling
  • 23mW at 3.3V static Low power dissipation

 

Product Information

Automotive Qualification Standard:
-
Device Type:
LVDS Differential Driver
Driver Case Style:
SOIC
ESD HBM:
8 kV
MSL:
MSL 1 - Unlimited
No. of Pins:
8 Pins
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Output Level Type:
LVDS
Packaging:
Each
Peak-to-Peak Jitter Max:
1.5 ns
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Signal Input Type:
LVTTL
Signaling Rate:
600 Mbps
Supply Current Max:
10 mA
Supply Voltage Max:
3.6 V
Supply Voltage Min:
3 V

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -40°C
  • Driver Case Style: SOIC
  • Signaling Rate: 600Mbps
  • Output Level Type: LVDS
  • Operating Temperature Max: 85°C
  • ESD HBM: 8kV
  • No. of Pins: 8Pins
  • Product Range: -
  • Automotive Qualification Standard: -
  • Supply Voltage Min: 3V
  • Device Type: LVDS Differential Driver
  • Peak-to-Peak Jitter Max: 1.5ns
  • Signal Input Type: LVTTL
  • Packaging: Each
  • Supply Current Max: 10mA
  • Supply Voltage Max: 3.6V