Low

TEXAS INSTRUMENTS  DS90LV012ATMF/NOPB  LVDS Driver, Single CMOS, LVDS Differential Line Receiver, 1.5 ns, 9 mA, -40 °C, 85 °C, 2.7 V

TEXAS INSTRUMENTS DS90LV012ATMF/NOPB
Manufacturer Part No:
DS90LV012ATMF/NOPB
Order Code:
2435751
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
LVDS Differential Line Receiver
Peak-to-Peak Jitter Max:
1.5ns
Supply Current Max:
9mA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Driver Case Style:
SOT-23
No. of Pins:
5Pins
Signaling Rate:
400Mbps
Signal Input Type:
LVDS
Output Level Type:
TTL
ESD HBM:
2kV
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000082

Alternatives

Single CMOS, Differential Line Receiver, 1.5 ns, 9 mA, -40 °C, 85 °C, 2.7 V

TEXAS INSTRUMENTS

4,781 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.46 10+ $1.32 25+ $1.22 50+ $1.10 more…

Buy