Low

TEXAS INSTRUMENTS  DS90CF384MTDX/NOPB  FPD-LINK RECEIVER, 1.82GBPS, TSSOP-56

TEXAS INSTRUMENTS DS90CF384MTDX/NOPB
Manufacturer Part No:
DS90CF384MTDX/NOPB
Order Code:
2382840RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DS90CF384MTDX/NOPB is a FPD-link Receiver converts the LVDS data streams back into 28 bits of CMOS/TTL data. At a transmit clock frequency of 65MHz, 24 bits of RGB data and 3 bits of LCD timing and control data (FPLINE, FPFRAME, DRDY) are transmitted a...
  • Power-down mode (<0.5mW total)
  • Single pixel per clock XGA (1024x768) ready
  • Supports VGA, SVGA, XGA and higher addressability
  • Up to 1.8Gbps throughput
  • Narrow bus reduces cable size
  • PLL requires no external components
  • Falling edge data strobe receiver
  • Compatible with TIA/EIA-644 LVDS standard
  • 290mV Swing LVDS devices for low EMI
  • 20 to 65MHz Shift clock support
  • <250mW (typical) Chipset (Tx + Rx) power consumption
  • >7kV ESD rating

Product Information

No. of Digits:
-
No. of Segments:
-
Driver Case Style:
TSSOP
No. of Pins:
56Pins
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Type:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000015

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.