Low

TEXAS INSTRUMENTS  DS8921ATM/NOPB  DIFF LINE DRIV/RCVR, RS422, SOIC-8

TEXAS INSTRUMENTS DS8921ATM/NOPB
Manufacturer Part No:
DS8921ATM/NOPB
Order Code:
2335565
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DS8921ATM/NOPB is a differential Line Driver and Receiver Pair designed specifically for applications meeting the ST506, ST412 and ESDI disk drive standards. In addition, this device meets the requirements of the EIA standard RS-422. The DS8921x receiver offers an input sensitivity of 200mV over a ±7V common mode operating range. Hysteresis is incorporated (typically 70mV) to improve noise margin for slowly changing input waveforms. The DS8921x driver is designed to provide unipolar differential drive to twisted-pair or parallel wire transmission lines. Complementary outputs are logically ANDed and provide an output skew of 0.5ns (typical) with propagation delays of 12ns. The device is designed to be compatible with TTL and CMOS.
  • 12ns Typical propagation delay
  • 0.5ns Typical output skew
  • 70mV Typical receiver hysteresis
  • Meets the requirements of EIA standard RS-422
  • Complementary driver outputs
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Device Type:
Differential Line Driver / Receiver
IC Interface Type:
RS422
No. of Drivers:
1Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000082

Associated Products