Low

TEXAS INSTRUMENTS  DRV8830DGQR  IC, MOTOR DRIVER, H BRIDGE, 1A, MSOP-10

TEXAS INSTRUMENTS DRV8830DGQR
Technical Data Sheet (482.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DRV8830DGQR is a 1A Low Voltage Brushed DC Motor Driver with speed regulation (I²C Ctrl) provides an integrated motor driver solution. The device has one H-bridge driver and can drive one DC motor or one winding of a stepper motor, as well as other loads like solenoids. The output driver block consists of N-channel and P-channel power MOSFET's configured as an H-bridge to drive the motor winding. Provided with sufficient PCB heat sinking, the DRV8830 can supply up to 1A of DC/RMS or peak output current. It operates on power supply voltages from 2.75 to 6.8V. To maintain constant motor speed over varying battery voltages while maintaining long battery life, a PWM voltage regulation method is provided. The output voltage is programmed via an I²C-compatible interface, using an internal voltage reference and DAC. Internal protection functions are provided for over current, short-circuit, under-voltage lockout and over-temperature protection.
  • H-bridge voltage-controlled motor driver
  • Low MOSFET on-resistance
  • 300nA Typical sleep mode current
  • Serial I²C compatible interface
  • Current limit circuit and fault output
  • Green product and no Sb/Br
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Motor Type:
H-Bridge
No. of Outputs:
2Outputs
Output Current:
1A
Output Voltage:
-
Driver Case Style:
MSOP
No. of Pins:
10Pins
Supply Voltage Min:
2.75V
Supply Voltage Max:
6.8V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Consumer Electronics;
  • Motor Drive & Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175