Low

TEXAS INSTRUMENTS  DRV8801AQRMJRQ1  MOTOR DRIVER, FULL BRIDGE, 2.8A, WQFN-16

TEXAS INSTRUMENTS DRV8801AQRMJRQ1
Manufacturer Part No:
DRV8801AQRMJRQ1
Order Code:
2450163RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DRV8801AQRMJRQ1 is a 2.8A automotive brushed DC Motor Driver with current sense provides a versatile motor-driver solution with a full H-bridge driver. The device can drive a brushed DC motor or one winding of a stepper motor, as well as other devices ...
  • Low ON-resistance 0.83R outputs
  • Low-power sleep mode
  • 100% PWM Supported
  • Configurable over-current limit
  • VBB under-voltage lockout (UVLO) protection
  • Over-current Protection (OCP) protection
  • Short-to-supply protection
  • Short-to-ground protection
  • Over-temperature Warning (OTW) protection
  • Over-temperature Shutdown (OTS) protection
  • Over-current and Over-temperature Fault Conditions Indicated On Pin (nFAULT) protection
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Motor Type:
Full Bridge
No. of Outputs:
1Outputs
Output Current:
2.8A
Output Voltage:
-
Driver Case Style:
WQFN
No. of Pins:
16Pins
Supply Voltage Min:
6.5V
Supply Voltage Max:
36V
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Security;
  • HVAC;
  • Automation & Process Control;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012

Associated Products