Low

TEXAS INSTRUMENTS  DP83848IVV  Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LQFP, 48 Pins

TEXAS INSTRUMENTS DP83848IVV
Technical Data Sheet (2.93MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DP83848IVV is a PHYTER single port 10/100 Mb/s Ethernet physical layer transceiver in 48 pin LQFP package. It is designed to meet challenge of new Ethernet applications with an extended temperature performance that goes beyond typical Industrial temperature range. The DP83848IVV is a highly reliable, feature rich, robust device which meets IEEE 802.3 standards over multiple temperature ranges from commercial to extreme temperatures. This device is ideally suitable for harsh environments. It offers enhanced ESD protection and choice of an MII or RMII interface for maximum flexibility in MPU selection. The PHYTER transceivers builds on decades of Ethernet expertise to offer high performance and flexibility that allows end user for an easy implementation tailored to meet user's application needs.
  • Low power consumption of less than 270mW
  • 0.18µm CMOS technology
  • IEEE 802.3 MII interface
  • 3.3V MAC interface
  • Auto MDIX for 10/100 Mb/s
  • Energy detection mode
  • SNI and RMII revision 1.2 configurable interfaces
  • MII serial management interface (MDC and MDIO)
  • IEEE 802.3 auto negotiation and parallel detection
  • Operating temperature range -40°C to 85°C
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Automotive Qualification Standard:
-
Controller IC Case Style:
LQFP
Data Rate:
100 Mbps
Ethernet Type:
IEEE 802.3u
MSL:
MSL 3 - 168 hours
No. of Pins:
48 Pins
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Max:
3.6 V
Supply Voltage Min:
3 V

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Wireless;
  • Automotive;
  • Industrial;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001517

Alternatives

Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LQFP, 48 Pins

TEXAS INSTRUMENTS

No Longer Stocked

Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LQFP, 48 Pins

TEXAS INSTRUMENTS

1,763 in stock

Price for: Each

1+ $11.74 10+ $10.55 25+ $9.83 50+ $9.30 more…

Buy

ETHERNET TRANSCEIVER 100MBPS LQFP-48

TEXAS INSTRUMENTS

1,848 in stock

Price for: Each

1+ $8.38 10+ $7.54 25+ $7.02 50+ $6.64 more…

Buy

Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LQFP, 48 Pins

TEXAS INSTRUMENTS

Cut Tape
125 in stock

Price for: Each (Supplied on Cut Tape)

1+ $11.74 10+ $10.55 25+ $9.83 50+ $9.30 more…

Buy

TRANSCEIVER, PHYTER, IEEE, 100MBPS, LQFP-48

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $8.38 10+ $7.54 25+ $7.02 50+ $6.64 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Controller IC Case Style: LQFP
  • Operating Temperature Min: -40°C
  • Ethernet Type: IEEE 802.3u
  • Operating Temperature Max: 85°C
  • No. of Pins: 48Pins
  • Product Range: -
  • Automotive Qualification Standard: -
  • Supply Voltage Min: 3V
  • IC Interface Type: MII, RMII, Serial
  • Packaging: Each
  • Supply Voltage Max: 3.6V
  • Data Rate: 100Mbps