Low

TEXAS INSTRUMENTS  DP83848CVV  Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LQFP, 48 Pins

TEXAS INSTRUMENTS DP83848CVV
Manufacturer Part No:
DP83848CVV
Order Code:
1286816
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DP83848C is a robust fully featured 10/100 single port Physical Layer device offering low power consumption, including several intelligent power down states. These low power modes increase overall product reliability due to decreased power dissipation....
  • Low power 3.3V, 0.18µm CMOS technology
  • Low power consumption < 270mW typ.
  • 3.3V MAC Interface
  • Energy Detection Mode
  • 25MHz clock out
  • SNI Interface (configurable)
  • RMII Rev. 1.2 Interface (configurable)
  • MII Serial Management Interface (MDC and MDIO)
  • IEEE 802.3u MII
  • IEEE 802.3u Auto-Negotiation and Parallel Detection
  • IEEE 802.3u ENDEC, 10BASE-T transceivers and filters
  • IEEE 802.3u PCS, 100BASE-TX transceivers and filters
  • Integrated ANSI X3.263 compliant TP-PMD physical sub-layer
  • Error free operation up to 137 meters
  • Single register access for complete PHY status

Product Information

Data Rate:
100Mbps
Ethernet Type:
IEEE 802.3u
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Controller IC Case Style:
LQFP
No. of Pins:
48Pins
IC Interface Type:
MII, RMII, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Consumer Electronics;
  • Multimedia;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.07

Alternatives

Associated Products