Low

TEXAS INSTRUMENTS  DCP021515U  Isolated Board Mount DC/DC Converter, Surface Mount DIP, 13.5 V, 16.5 V, 1 Output, SOP, 12 Pins

TEXAS INSTRUMENTS DCP021515U
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

DC / DC Converter Type:
Surface Mount DIP
Input Voltage Min:
13.5V
Input Voltage Max:
16.5V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
SOP
No. of Pins:
12Pins
Output Current:
133mA
Output Voltage Nom.:
15V
Switching Frequency:
800kHz
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002754

Associated Products