Low

TEXAS INSTRUMENTS  DCP010505BP-U  Isolated Board Mount DC/DC Converter, 4.5 V, 5.5 V, 1 Output, SOP, 14 Pins

TEXAS INSTRUMENTS DCP010505BP-U
Manufacturer Part No:
DCP010505BP-U
Order Code:
2323486
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Type:
-
Input Voltage Min:
4.5V
Input Voltage Max:
5.5V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
SOP
No. of Pins:
14Pins
Output Current:
200mA
Output Voltage Nom.:
5V
Switching Frequency:
800kHz
Operating Temperature Max:
100°C
Packaging:
Cut Tape
MSL:
MSL 3 - 168 hours
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.009072

Associated Products

Similar Products