Low

TEXAS INSTRUMENTS  DAC7551IDRNT  Digital to Analogue Converter, 12 bit, 1 MSPS, Serial, 2.7V to 5.5V, SON, 12 Pins

TEXAS INSTRUMENTS DAC7551IDRNT
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DAC7551IDRNT is an 1-channel 12-bit voltage-output Digital-to-analog Converter (DAC) with exceptional linearity and monotonicity and a proprietary architecture that minimizes glitch energy. The low-power DAC7551 operates from a single 2.7 to 5.5V supply. The DAC7551 output amplifiers can drive a 2kR, 200pF load rail-to-rail with 5µs settling time, the output range is set using an external voltage reference. The 3-wire serial interface operates at clock rates up to 50MHz and is compatible with SPI™, QSPI™, MICROWIRE™ and DSP interface standards. The part incorporates a power-on-reset circuit to ensure that the DAC output powers up to 0V and remains there until a valid write cycle to the device takes place. The part contains a power-down feature that reduces the current consumption of the device to under 2µA. Small size and low-power operation make the DAC7551 ideally suited for battery-operated, portable applications.
  • Relative accuracy (INL) - ±0.35LSB
  • Ultralow glitch energy - 0.1nV-s
  • Power-on reset to zero scale
  • Rail-to-rail voltage output
  • Settling time - 5µs maximum
  • SPI-compatible serial interface with Schmitt-trigger input - up to 50MHz
  • Daisy-chain capability
  • Asynchronous hardware clear to zero scale
  • Green product and no Sb/Br

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
1MSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SON
No. of Pins:
12Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Portable Devices;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.25

Alternatives

Digital to Analogue Converter, 12 bit, 500 kSPS, Serial, 1.8V to 5.5V, 2.7V to 5.5V, SON, 12 Pins

TEXAS INSTRUMENTS

349 in stock

Price for: Each (Supplied on Cut Tape)

1+ $6.29 10+ $5.65 25+ $5.26 50+ $4.98 more…

Buy

Associated Products