Low

CLC001AJE. - 

Serial Digital Cable Driver with Adjustable Outputs, 3 V to 3.6 V, SOIC-8

CLC001AJE. - Serial Digital Cable Driver with Adjustable Outputs, 3 V to 3.6 V, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CLC001AJE.
Order Code:
1286813
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CLC001AJE is a monolithic, high-speed Cable Driver designed for use in SMPTE 259M serial digital video and ITU-T G.703 serial digital data transmission applications. The CLC001 drives 75R transmission lines (Belden 8281 or equivalent) at data rates up to 622Mbps. Controlled output rise and fall times minimize transition induced jitter. The output voltage swing is adjustable from 800mVp-p to 1.0Vp-p using an external resistor. The CLC001's output stage consumes less power than other designs. The differential inputs accept LVDS signal levels, LVPECL levels directly or PECL with attenuation networks.
  • 400ps Rise and fall times
  • 100mV Differential input threshold
  • Low residual jitter
  • Adjustable output amplitude
  • Differential input and output
  • Accepts LVPECL or LVDS input swings
  • Low power dissipation

Applications

Signal Processing, Communications & Networking, Imaging, Video & Vision

Product Information

:
3V
:
3.6V
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

91 total stock globally

91 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/11/18
$9.34 $ 9.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.34
10 + $8.32
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.