Low

TEXAS INSTRUMENTS  CD74HC154EN  IC, DECODER/DEMUX, PDIP24, 6V

TEXAS INSTRUMENTS CD74HC154EN
Manufacturer Part No:
CD74HC154EN
Order Code:
1287419
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CD74HC154EN is a 4-to-16 Line Decoder/Demultiplexer with two enable inputs, E1 and E2. A High on either enable input forces the output into the High state. The demultiplexing function is performed by using the four input lines, A0 to A3, to select the ...
  • Two enable inputs to facilitate demultiplexing and cascading functions
  • 10 LSTTL loads standard outputs, 15 LSTTL loads bus driver outputs
  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL logic ICs
  • NIL= 30%, NIH = 30% of VCC at VCC = 5V High noise immunity
ESD sensitive device, take proper precaution while handling the device.

Product Information

Logic Family / Base Number:
74HC154
Logic Type:
Decoder / Demultiplexer
No. of Outputs:
16Outputs
Logic Case Style:
DIP
No. of Pins:
24Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Logic IC Base Number:
74154
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.003024

Associated Products