Low

TEXAS INSTRUMENTS  CD4543BE  BCD to 7 Segment Decoder / Driver / Latch, 7 Output, 6.8 mA, 3 V to 18 V, DIP-16

TEXAS INSTRUMENTS CD4543BE
Technical Data Sheet (1.09MB) EN Technical Data Sheet (10.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CD4543BE is a BCD-to-seven Segment Latch/Decoder/Driver, designed primarily for liquid-crystal display (LCD) applications. It is also capable of driving light emitting diode (LED), incandescent, gas-discharge and fluorescent displays. This device is functionally similar to and serves as direct replacement for the CD4056B when pin 7 is connected to VSS. It differs from the CD4056B in that it has a display blanking capability instead of a level-shifting function and requires only one power supply. When the CD4056B is used in the level shifting mode, two power supplies are required. When the CD4543B is used for LCD applications, a square wave must be applied to the PHASE input and the backplane of the LCD device. For LED applications a logic 1 is required at the PHASE input for common-cathode devices, a logic 0 is required for common-anode devices.
  • Display blanking of all illegal input combinations
  • Latch storage of code
  • Pin-for-pin replacement for CD4056B (with pin 7 tied to VSS)
  • Direct LED driving capability
  • 100% Tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
  • 5, 10 and 15V Parametric ratings

Product Information

Logic Family / Base Number:
CD4543
Logic Type:
BCD to 7 Segment Decoder / Driver / Latch
No. of Outputs:
7Outputs
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic IC Family:
CD4000
Logic IC Base Number:
4543
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
CD4000 LOGIC Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Computers & Computer Peripherals;
  • Clock & Timing

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001633

Associated Products