Low

CD4511BE - 

BCD to 7 Segment Decoder / Driver / Latch, 1 Gate, 4 Input, 7 Output, 6.8 mA, 3 V to 18 V, DIP-16

CD4511BE - BCD to 7 Segment Decoder / Driver / Latch, 1 Gate, 4 Input, 7 Output, 6.8 mA, 3 V to 18 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4511BE
Order Code:
1106122
Product Range
CD4000 LOGIC Series

Product Overview

The CD4511BE is a CMOS BCD to 7 segment LED latch decoder driver in 16 pin DIP package. It is constructed with CMOS logic and NPN bipolar transistor output devices on a single monolithic structure. This device combines low quiescent power dissipation and high noise immunity features of RCA CMOS with NPN bipolar output transistors capable of sourcing up to 25mA. This capability allows CD4511B to drive LED's and other displays directly. Lamp test, blanking and latch enable or strobe inputs are provided to test display, shut off or intensity modulate and store BCD code. Several different signals may be multiplexed and displayed when external multiplexing circuitry is used.
  • High output sourcing capability up to 25mA
  • Supply voltage range from 3V to 18V
  • Input latches for BCD code storage
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V (full package temperature range) and 100nA at 18V (25°C)
  • 5V, 10V and 15V parametric ratings
  • Operating temperature range -55°C to 125°C

Applications

LED Lighting

Product Information

:
CD4511
:
BCD to 7 Segment Decoder / Driver / Latch
:
7Outputs
:
DIP
:
16Pins
:
3V
:
18V
:
CD4000
:
4511
:
-55°C
:
125°C
:
Each
:
CD4000 LOGIC Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3,303 total stock globally

3,303 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times

1,300 will be available for delivery on 21/03/2018

2,075 will be available for delivery on 29/03/2018

More stock available week commencing 16/04/18
$0.864 $ 0.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.864
10 + $0.743
100 + $0.554
500 + $0.435
1000 + $0.336
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.