Low

TEXAS INSTRUMENTS  CD4013BMT  Flip-Flop, Differential, Positive Edge, D, 45 ns, 24 MHz, SOIC, 14 Pins

TEXAS INSTRUMENTS CD4013BMT
Technical Data Sheet (11.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Flip-Flop Type:
D
Propagation Delay:
45ns
Frequency:
24MHz
Output Current:
-
Logic Case Style:
SOIC
No. of Pins:
14Pins
Trigger Type:
Positive Edge
IC Output Type:
Differential
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.1

Alternatives

Flip-Flop, TTL, Positive Edge, D, 45 ns, 12 MHz, 6.8 mA, SOIC, 14 Pins

TEXAS INSTRUMENTS

5,087 in stock

Price for: Each

1+ $0.863 10+ $0.744 100+ $0.555 500+ $0.436 more…

Buy

Flip-Flop, Complementary Output, Positive Edge, D, 45 ns, 24 MHz, 6.8 mA, SOIC, 14 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $0.455 5000+ $0.402 7500+ $0.31 12500+ $0.255 more…

Buy

Flip-Flop, Complementary Output, Positive Edge, D, 30 ns, 40 MHz, 2.4 mA, SOIC, 14 Pins

NXP

9,055 in stock

Price for: Each

1+ $0.808 10+ $0.648 100+ $0.441 500+ $0.33 more…

Buy