Low

TEXAS INSTRUMENTS  CC2560ARVMR  Frequency Min:2.402GHz

TEXAS INSTRUMENTS CC2560ARVMR
TEXAS INSTRUMENTS CC2560ARVMR
Technical Data Sheet (8.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS CC2560ARVMR
TEXAS INSTRUMENTS CC2560ARVMR

 

Product Information

Frequency Min:
2.402GHz
Frequency Max:
2.48GHz
RF / IF Modulation:
GFSK
Data Rate:
4Mbps
Receiving Current:
-
RF IC Case Style:
VQFN
No. of Pins:
76Pins
Supply Voltage Min:
2.2V
Supply Voltage Max:
4.8V
Transmitting Current:
-
Output Power (dBm):
12dBm
Sensitivity dBm:
-95dBm
RF Transceiver Applications:
2.4GHz Bluetooth Low Energy Systems, Leisure Equipment, Mobile Phone Accessories, Sports
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85235290
Weight (kg):
.0001

Associated Products