Low

CC-DEBUGGER - 

Debugger And Programmer, Supports CCxxxx 8051 SoC, IAR Embedded Workbench

CC-DEBUGGER - Debugger And Programmer, Supports CCxxxx 8051 SoC, IAR Embedded Workbench

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC-DEBUGGER
Order Code:
1752232
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CC Debugger is a small programmer and debugger for the TI Low Power RF System-on-Chips. It can be used together with IAR Embedded Workbench for 8051 (version 7.51A or later) for debugging and SmartRF Flash Programmer for Flash programming. The CC Debugger can also be used for controlling selected devices from SmartRF Studio.
  • CC Debugger is a small programmer and debugger for the TI Low Power RF System-on-Chips
  • Used with IAR Embedded Workbench
  • CC Debugger supports all RF System-on-Chips except: CC1010, CC430 (which uses the MSP-FET430UIF)
  • CC Debugger can also be used for controlling selected devices from SmartRF Studio

Applications

Embedded Design & Development

Contents

CC Debugger, Mini USB cable, 10 pin flat cable with 2x5 2.54mm connector, 10 pin flat cable with 2x5 1.27mm connector, Converter board 2.54mm-1.27mm connector, Documentation

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Debugger / Programmer
:
-
:
8051
:
80C51
:
CC Debugger, Mini USB Cable, 10-Pin Flat Cable, Converter Board, Documentation
:
Supports CCxxxx 8051 SoC, works with IAR Embedded Workbench, Debugging and SmartRF Flash Programmer
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

66 total stock globally

3 available for next business day delivery

63 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times

60 will be available for delivery on 22/07/2018

More stock available week commencing 6/08/18
$85.75 $ 85.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $85.75