Low

TEXAS INSTRUMENTS  BQ76PL536ATPAPTQ1  BATT PROT, LI-ION, 27V, HTQFP-64

TEXAS INSTRUMENTS BQ76PL536ATPAPTQ1
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The BQ76PL536ATPAPTQ1 is a cell Li-ion Battery Monitor and Secondary Protection IC for EV and HEV applications. It incorporates a precision analog-to-digital converter (ADC); independent cell voltage and temperature protection; cell balancing and a precision 5V regulator to power user circuitry. It integrates a voltage translation and precision analog-to-digital converter system to measure battery cell voltages with high accuracy and speed. The BQ76PL536A-Q1 provides full protection (secondary protection) for overvoltage, under voltage and over temperature conditions. When safety thresholds are exceeded, the BQ76PL536A-Q1 sets the FAULT output. No external components are needed to configure or enable the protection features. Cell voltage and temperature protection functions are independent of the ADC system.
  • Hot-pluggable
  • High-speed SPI for data communications
  • Stackable vertical interface No isolation components required between ICs
  • Configuration data stored in ECC-OTP registers
  • Over and undervoltage protection
  • Overtemperature protection
  • Programmable thresholds and delay times
  • Green product and no Sb/Br
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Battery Type:
Li-Ion
Battery Protection:
Over / Under Voltage
No. of Batteries:
6
Shutdown Current:
-
Battery IC Case Style:
HTQFP
No. of Pins:
64Pins
Supply Voltage Min:
7.2V
Supply Voltage Max:
27V
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00063

Similar Products