Low

BQ51051BRHLT - 

Wireless Power Receiver, 4 V to 10 V in, VQFN-20

BQ51051BRHLT - Wireless Power Receiver, 4 V to 10 V in, VQFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ51051BRHLT
Order Code:
2492114
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ51051BRHLT is a high-efficiency, Qi-compliant Wireless Power Receiver with an integrated Li-Ion/LiPol battery charge controller. The device provides efficient AC to DC power conversion, integrates the digital controller required to comply with Qi v1.1 communication protocol and provides all necessary control algorithms needed for efficient and safe Li-Ion and LiPol battery charging. The AC signal from the receiver coil is then rectified and conditioned to apply power directly to the battery. Global feedback is established from the receiver to the transmitter to stabilize the power transfer process. This feedback is established by using the Qi v1.1 communication protocol. The bq5105xB devices integrate a low-impedance synchronous rectifier, low-dropout regulator (LDO), digital control, charger controller and accurate voltage and current loops. Power stage output tracks rectifier and battery voltage to ensure maximum efficiency across the full charge cycle.
  • Single-stage wireless power receiver and Li-Ion/Li-Pol battery charger
  • 4.20V, 4.35V and 4.40V Output voltage options
  • Supports a charging current up to 1.5A
  • 93% Peak AC to DC charging efficiency
  • Robust architecture - 20V Maximum input voltage tolerance, with input overvoltage protection
  • Thermal shutdown and overcurrent protection
  • Temperature monitoring and fault detection

Applications

Wireless, Portable Devices, Consumer Electronics

Product Information

:
Wireless Power Receiver
:
4V
:
10V
:
VQFN
:
20Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

250 total stock globally

250 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
$5.92 $ 5.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.92
10 + $5.33
100 + $4.36
250 + $4.10
500 + $3.71
1000 + $3.13
2500 + $2.98
5000 + $2.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.