Low

TEXAS INSTRUMENTS  BQ40Z50RSMT  BATT GAS GAUGE, LI-ION/POL, 26V, VQFN-32

TEXAS INSTRUMENTS BQ40Z50RSMT
Manufacturer Part No:
BQ40Z50RSMT
Order Code:
2492109
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The BQ40Z50RSMT is a Li-ion Battery Fuel (Gas) Gauge incorporating patented Impedance Track™ technology, is a fully integrated, single-chip, pack-based solution that provides a rich array of features for gas gauging, protection and authentication for 1-series, 2-series, 3-series and 4-series cell Li-ion and Li-polymer battery packs. Using its integrated high-performance analog peripherals, the bq40z50 device measures and maintains an accurate record of available capacity, voltage, current, temperature and other critical parameters in Li-ion or Li-polymer batteries and reports this information to the system host controller over an SMBus v1.1 compatible interface. The BQ40Z50 device supports TURBO BOOST mode by providing the available max power and max current to the host system. The device also supports Battery Trip Point to send a BTP interrupt signal to the host system at the pre-set state of charge thresholds.
  • communication interfaces with host system
  • SHA-1, HMAC Authentication
  • Five-LED and higher display through port expander
  • Reduced power modes
  • Diagnostic lifetime data monitor and black box recorder
  • LED display
  • Supports two-wire SMBus v1.1 interface
  • Green product and no Sb/Br

Product Information

Battery Management Function:
Fuel Gauge, Protector
Battery Type:
Li-Ion, Li-Pol
Supply Voltage Min:
2.2V
Supply Voltage Max:
26V
Battery IC Case Style:
VQFN
No. of Pins:
32Pins
IC Interface Type:
SMBus
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Medical
  • Computers & Computer Peripherals
  • Test & Measurement
  • Portable Devices

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Similar Products