Low

BQ3060PW - 

Li-Ion, Li-Pol Battery Fuel Gauge, Protector, 3.8 V to 25 V supply, SMBus interface, TSSOP-24

BQ3060PW - Li-Ion, Li-Pol Battery Fuel Gauge, Protector, 3.8 V to 25 V supply, SMBus interface, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ3060PW
Order Code:
2492108

Product Overview

The BQ3060PW is a SBS 1.1 compliant Gas Gauge and Protector provides a rich array of features for gas gauging, protection and authentication for 2, 3, or 4 series cell Li-ion battery packs. It maximizes functionality and safety while dramatically cutting the solution cost and size for smart batteries. Using its integrated high-performance analog peripherals, it measures and maintains an accurate record of available capacity, voltage, current, temperature and other critical parameters in Li-ion or Li-polymer batteries and reports the information to the system host controller over an SMBus 1.1 compatible interface. It provides software-1st level and 2nd level safety protection on overvoltage, under voltage, over temperature and overcharge, as well as hardware-overcurrent in discharge, short circuit in charge and discharge protection.
  • Full array of programmable protection
  • SHA-1 Authentication
  • Flexible memory architecture with integrated flash memory
  • P-CH High side protection FET drive
  • High-accuracy analog front end with two independent ADCs
  • <69µA Low power consumption sleep mode
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Portable Devices, Test & Measurement, Medical

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fuel Gauge, Protector
:
Li-Ion, Li-Pol
:
3.8V
:
25V
:
TSSOP
:
24Pins
:
SMBus
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

27 total stock globally

27 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/03/18
$13.46 $ 13.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.46
10 + $12.16
100 + $10.07
500 + $8.77
1000 + $7.63
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.