Low

TEXAS INSTRUMENTS  BQ24640RVAT  SUPER CAPACITOR CHARGER, VQFN-16

TEXAS INSTRUMENTS BQ24640RVAT
Manufacturer Part No:
BQ24640RVAT
Order Code:
2492100
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
Supercapacitor Charger
Supply Voltage Min:
5V
Supply Voltage Max:
28V
IC Package Type:
VQFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.