Low

BQ24315DSGR - 

Li-Ion Battery Over Current, Over Voltage Protector, Charger, 1.5 A, 3.3 V to 30 V supply, WSON-8

BQ24315DSGR - Li-Ion Battery Over Current, Over Voltage Protector, Charger, 1.5 A, 3.3 V to 30 V supply, WSON-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24315DSGR
Order Code:
2492095
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ24315DSGR is an Overvoltage and Overcurrent Protection IC designed to provide protection to Li-ion batteries from failures of the charging circuit. The IC continuously monitors the input voltage, the input current and the battery voltage. The output acts as a linear regulator. The output is regulated to VO(REG)for inputs between VO(REG) and the overvoltage threshold. If an input overvoltage condition occurs, the IC immediately removes power from the charging circuit by turning off an internal switch. In the case of an overcurrent condition, it limits the system current at the threshold value and if the overcurrent persists, switches the pass element OFF after a blanking period. Additionally, the IC also monitors its own die temperature and switches off if it exceeds 140°C. The input overcurrent threshold is user-programmable. The IC can be controlled by a processor and also provides status information about fault conditions to the host.
  • Input overvoltage, with rapid response in <1µs
  • User-programmable overcurrent with current limiting
  • Battery overvoltage
  • Robust against false triggering due to current transients
  • Thermal shutdown
  • Enable input
  • Status indication - fault condition
  • Green product and no Sb/Br

Applications

Wireless, Audio, Communications & Networking, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Power Management

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Li-Ion
:
Over Current, Over Voltage
:
1
:
-
:
WSON
:
8Pins
:
3.3V
:
30V
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

136 total stock globally

136 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
$1.36 $ 1.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.36
10 + $1.14
100 + $0.881
500 + $0.779
1000 + $0.614
3000 + $0.558