Low

TEXAS INSTRUMENTS  BQ24083DRCR  BATTERY CHARGER, LI-ION/POL, 1A, VSON-10

TEXAS INSTRUMENTS BQ24083DRCR
Manufacturer Part No:
BQ24083DRCR
Order Code:
2492090
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Type:
Li-Ion, Li-Pol
Input Voltage:
6.5V
Battery Charge Voltage:
4.2V
Charge Current Max:
1A
Battery IC Case Style:
VSON
No. of Pins:
10Pins
No. of Series Cells:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.