Low

BQ24072TRGTT - 

Battery Charger for 1 Cell of Li-Ion battery, 6.4V input, 4.2V / 1.5A charge, VQFN-16

BQ24072TRGTT - Battery Charger for 1 Cell of Li-Ion battery, 6.4V input, 4.2V / 1.5A charge, VQFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24072TRGTT
Order Code:
2492088
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BQ24072TRGTT is an integrated Li-ion Linear Charger and System Power Path Management Device targeted at space-limited portable applications. The device operates from either an USB port or AC adapter and support charge currents up to 1.5A. The input voltage range with input over-voltage protection supports unregulated adapters. The USB input current limit accuracy and start up sequence allow the BQ2407XT to meet USB-IF inrush current specification. It features dynamic power path management (DPPM) that powers the system while simultaneously and independently charging the battery. The DPPM circuit reduces the charge current when the input current limit causes the system output to fall to the DPPM threshold; thus, supplying the system load at all times while monitoring the charge current separately. This feature reduces the number of charge and discharge cycles on the battery, allows for proper charge termination and enables the system to run with a defective or absent battery pack.
  • Fully compliant USB charger
  • 28V Input rating with over-voltage protection
  • Battery disconnect function with SYSOFF input
  • Reverse current, short-circuit and thermal protection
  • Flexible voltage based NTC thermistor input
  • Proprietary start up sequence limits inrush current
  • Status indication - Charging/done, power good
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Audio

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Li-Ion
:
6.4V
:
4.2V
:
1.5A
:
VQFN
:
16Pins
:
1
:
-40°C
:
85°C
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

172 total stock globally

172 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/09/18
$3.57 $ 3.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.57
10 + $3.21
25 + $3.06
100 + $2.59
250 + $2.43
500 + $2.12
1000 + $1.56
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.