Low

TEXAS INSTRUMENTS  AFE5851EVM  AFE5851, ANALOG FRONT END, USB, EVALUATION MODULE

TEXAS INSTRUMENTS AFE5851EVM
Technical Data Sheet (5.57MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Silicon Manufacturer:
-
Silicon Core Number:
-
Kit Application Type:
Data Converter
Application Sub Type:
Variable Gain Amplifier
Kit Contents:
Software, USB Cable, User Guide
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
84735080
Weight (kg):
.389636

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.