Low

ADS4246EVM - 

Evaluation Board, ADS4246 Dual-Channel 14-Bit 160MSPS Analog to Digital Converter

ADS4246EVM - Evaluation Board, ADS4246 Dual-Channel 14-Bit 160MSPS Analog to Digital Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS4246EVM
Order Code:
2378783
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADS4246EVM is a circuit board that allows designers to evaluate performance of ADS4246 device, an extremely low power dual channel 14bit 160MSPS analog to digital converter. Innovative design techniques are used to achieve high dynamic performance, while consuming low power with 1.8V supply. The EVM provides a flexible environment to test the ADS4246 under a variety of clock, input and supply conditions. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution. Alternatively an external clock source can be provided to the EVM and either routed through the CDCE72010 or passed directly to the ADS4246 clock input. The ADS4246EVM is directly compatible to TSW1200EVM, high speed LVDS output ADC data capture card. It is also compatible with Altera and Xilinx FPGA EVMs which have FMC or HSMC connectors, via the appropriate interposer card.
  • Transformer coupled analog input path
  • Amplifier path based on the THS4509
  • Configurable CMOS or DDR LVDS parallel output modes
  • Transformer coupled clock input path
  • CDCE72010 jitter clock synchronizer and jitter cleaner clocking circuit
  • DDR LVDS output and capture ability via TSW1200 capture card
  • USB controlled for SPI access

Applications

Communications & Networking, Wireless

Warnings

This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

Product Information

:
Texas Instruments
:
-
:
14bit
:
160MSPS
:
Data Converter
:
ADC
:
Eval Module ADS4246
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/06/18

Contact me when back in stock

$490.38 $ 490.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $490.38
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.