Low

TEXAS INSTRUMENTS  ADC128S102CIMT  Analogue to Digital Converter, Octal, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, TSSOP

TEXAS INSTRUMENTS ADC128S102CIMT
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADC128S102CIMT is a CMOS 12-bit successive-approximation Analogue-to-digital Converter specified for conversion throughput rates of 500kSPS to 1MSPS. The low-power eight-channel converter is based on successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to eight input signals at inputs IN0 through IN7. The output serial data is straight binary and is compatible with several standards, such as SPI, QSPI, MICROWIRE and many common DSP serial interfaces. The ADC128S102 may be operated with independent analogue and digital supplies. The analogue supply (VA) can range from +2.7 to +5.25V and the digital supply (VD) can range from +2.7V to VA.
  • Eight input channels
  • Variable power management
  • Independent analogue and digital supplies
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
1MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
TSSOP
No. of Pins:
16Pins
Input Channel Type:
Single Ended
Data Interface:
Microwire, QSPI, Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
Octal 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Portable Devices;
  • Medical;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Alternatives

ANALOG TO DIGITAL CONVERTER ADC, 12 BIT,

TEXAS INSTRUMENTS

198 in stock

Price for: Each

1+ $10.72 10+ $9.68 25+ $8.96 50+ $8.56 more…

Buy

Associated Products