Low

TEXAS INSTRUMENTS  ADC122S021CIMM  Analogue to Digital Converter, Dual, 12 bit, 200 kSPS, Single, 2.7 V, 5.25 V, MSOP

TEXAS INSTRUMENTS ADC122S021CIMM
Technical Data Sheet (1.25MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
200kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
MSOP
No. of Pins:
8Pins
Input Channel Type:
Single Ended
Data Interface:
Microwire, QSPI, Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
Dual 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000025

Alternatives

ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 200KSPS, MSOP-8

TEXAS INSTRUMENTS

1,275 In stock

Price for: Each (Supplied on Cut Tape)

1+ $5.26 10+ $4.72 25+ $4.40 50+ $4.16 more…

Buy

ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 200KSPS, MSOP-8, FULL REEL

TEXAS INSTRUMENTS

1,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $4.36

Buy

Associated Products