Low

TEXAS INSTRUMENTS  ADC121S101CIMF/NOPB  Analogue to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, SOT-23

TEXAS INSTRUMENTS ADC121S101CIMF/NOPB
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADC121S101CIMF/NOPB is a CMOS 12-bit successive-approximation Analogue-to-digital Converter with a high-speed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the ADC121S101 is fully specified over a sample rate range of 500kSPS to 1MSPS. The low-power single channel converter is based upon successive-approximation register architecture with an internal track-and-hold circuit. The output serial data is straight binary and is compatible with several standards, such as SPI™, QSPI™, MICROWIRE and many common DSP serial interfaces. The ADC operates with a single supply that can range from +2.7V to +5.25V.
  • Specified over a range of sample rates
  • Variable power management
  • AEC-Q100 Grade 1 qualified
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
1MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SOT-23
No. of Pins:
6Pins
Input Channel Type:
Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00068

Associated Products