Low

TEXAS INSTRUMENTS  ADC104S021CIMM  Analogue to Digital Converter, Quad, 10 bit, 200 kSPS, Single, 2.7 V, 5.25 V, MSOP

TEXAS INSTRUMENTS ADC104S021CIMM
Manufacturer Part No:
ADC104S021CIMM
Order Code:
1007989RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADC104S021CIMM is a 4-channel 10-bit CMOS Analog-to-digital Converter (ADC) with a high-speed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the low-power ADC is fully specified over a sample rate range of 50 to 200kSPS. The converter is based on successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept up to four input signals at inputs IN1 through IN4. The output serial data is straight binary and is compatible with several standards such as SPI™, QSPI™, MICROWIRE and many common DSP serial interfaces. The ADC operates with a single supply that can range from 2.7 to 5.25V. The power-down feature reduces the power consumption to just 0.12µW using a 3V supply or 0.47µW using a 5V supply.
  • Specified over a range of sample rates
  • Variable power management
  • Meets AEC-Q100-011 C2 CDM classification
  • Green product and no Sb/Br

Product Information

Resolution (Bits):
10bit
Sampling Rate:
200kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
MSOP
No. of Pins:
10Pins
Input Channel Type:
Single Ended
Data Interface:
Microwire, QSPI, Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
Quad 10-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Sensing & Instrumentation
  • Automation & Process Control
  • Automotive

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000025

Alternatives

ANALOG TO DIGITAL CONVERTER ADC, 10 BIT, 200KSPS, MSOP-10

TEXAS INSTRUMENTS

179 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.66 10+ $4.17 25+ $3.89 50+ $3.68 more…

Buy

ANALOG TO DIGITAL CONVERTER ADC, 10 BIT, 200KSPS, MSOP-10, FULL REEL

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $2.43

Buy

Associated Products