Low

TEXAS INSTRUMENTS  ADC084S051CIMM/NOPB  Analogue to Digital Converter, Quad, 8 bit, 500 kSPS, Single, 2.7 V, 5.25 V, MSOP

TEXAS INSTRUMENTS ADC084S051CIMM/NOPB
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resolution (Bits):
8bit
Sampling Rate:
500kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
MSOP
No. of Pins:
10Pins
Input Channel Type:
Single Ended
Data Interface:
Microwire, QSPI, Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
Quad 8-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000025

Associated Products