Low

ADC082S021CIMM - 

Analogue to Digital Converter, Dual, 8 bit, 200 kSPS, Single, 2.7 V, 5.25 V, MSOP

ADC082S021CIMM - Analogue to Digital Converter, Dual, 8 bit, 200 kSPS, Single, 2.7 V, 5.25 V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADC082S021CIMM
Order Code:
1007978RL
Product Range
Dual 8-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADC082S021CIMM is a 2-channel 8-bit CMOS Analog-to-digital Converter (ADC) with a high-speed serial interface. Unlike the conventional practice of specifying performance at a single sample rate only, the low-power ADC is fully specified over a sample rate range of 50 to 200kSPS. The converter is based upon successive-approximation register architecture with an internal track-and-hold circuit. It can be configured to accept one or two input signals at inputs IN1 and IN2. The output serial data is straight binary and is compatible with several standards, such as SPI™, QSPI™, MICROWIRE and many common DSP serial interfaces. The ADC operates with a single supply that can range from 2.7 to 5.25V. The power-down feature reduces the power consumption to just 0.12µW using a 3V supply or 0.35µW using a 5V supply.
  • Specified over a range of sample rates
  • Variable power management
  • Green product and no Sb/Br

Applications

Portable Devices, Automation & Process Control, Sensing & Instrumentation

Product Information

:
8bit
:
200kSPS
:
Single
:
2.7V
:
5.25V
:
MSOP
:
8Pins
:
Single Ended
:
Microwire, QSPI, Serial, SPI
:
-40°C
:
85°C
:
Cut Tape
:
Dual 8-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ $2.85 10+ $2.43 100+ $1.94 500+ $1.70 more…

Associated Products

Related Searches

676 total stock globally

676 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 22/10/18
$2.65 $ 2.65
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
10 + $2.65
100 + $2.13
500 + $1.75
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.