New to element14? Start here
2013/05/26

Spotted an Error? Print Page Share this page

UNI-T - UT211 - CLAMP METER, AUTORANGING

UNI-TUT211
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
UNI-T
Order Code:
1563722
Manufacturer Part No:
UT211

Technical Data Sheet (218.21KB) EN
Technical Data Sheet (218.21KB) EN

Product Information
  • CLAMP METER, AUTORANGING
  • DMM Type: Clamp
  • Voltage Measuring Range DC: 4V, 40V, 400V, 600V
  • Voltage Measuring Range AC: 4V, 40V, 400V, 600V
  • Current Measuring Range AC: 40A to 400A
  • Resistance Measuring Range: 400ohm to 40Mohm
  • Frequency Measuring Range: 400kHz
  • No. of Digits / Alpha: 3-3/4
  • DMM Functions: AC Current, AC/DC Voltage, Frequency, Resistance
  • Ranging: Auto
  • Display Count: 3999
  • Current AC Max: 400A
  • Current Range AC: 40A to 400A

Availability

Availability: No Longer Stocked

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: $156.04  

  1. Qty

Price

Qty List Price
1  - 4 $156.04
5  - 9 $145.97
10+  $139.26
More : Get Quote
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
FLUKE 321

FLUKE

MULTIMETER, CLAMP, 400A FLUKE 321

DMM Type:Clamp; Voltage Measuring Range DC:0V to 600V; Voltage Measuring Range AC:0V to 600V; Current Measuring Range DC:-; Current Measuring Range AC:0A to 400A;

No Longer Manufactured Price
For: 1 Each
1+
$213.72
72-9485

TENMA

MULTIMETER, DIGITAL, CLAMP

DMM Type:Hand Held; Voltage Measuring Range DC:400mV, 4V, 40V, 400V, 600V; Voltage Measuring Range AC:400mV, 4V, 40V, 400V, 600V; Current Measuring Range DC:40A, 1000A; Current Measuring Range;

26 deliver in 6 - 7 working days
cut-off times
26 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$139.64
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
C550

FLUKE

CASE, FLUKE METER FLUKE C550

SVHC:No SVHC (19-Dec-2012); Accessory Type:Carry Case; For Use With:For Multiple Meters, Accessories Or Other Tools;

2 in stock
cut-off times
2 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$150.00
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(UNI-T) OR (Digital Multimeters) OR (UT211)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Free Frieght
 

Product Accessories

1 Each
$150.00

Alternatives

1 Each
$213.72
1 Each
$139.64