Low

TENMA  72-2635  Bench Power Supply, Adjustable, Fixed, 3 Output, 0 V, 30 V, 0 A, 3 A

TENMA 72-2635
TENMA 72-2635
TENMA 72-2635
Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-2635
Order Code:
247879902
Technical Datasheet:
See all Technical Docs
TENMA 72-2635
TENMA 72-2635
TENMA 72-2635

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
3 Output
Output Voltage Min:
0V
Output Voltage Max:
30V
Output Current Min:
0A
Output Current Max:
3A
Power Rating:
-
Supply Voltage Min:
110V
Supply Voltage Max:
230V
Warranty:
2 Years
Product Range:
-
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
7

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.