Low

TE CONNECTIVITY  553983-1  RJ11 MODULAR JACK, 6POS, 1 PORT

TE CONNECTIVITY 553983-1
Manufacturer Part No:
553983-1
Order Code:
1824889
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
RJ11
Product Range:
-
Gender:
Jack
No. of Contacts:
6Contacts
No. of Positions:
6Ways
No. of Ports:
6Ports
LAN Category:
-
Contact Termination Type:
IDC / IDT
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.