Low

TE CONNECTIVITY  5-2069716-2  RECEPTACLE, 0.5MM, LCEDI, 30WAY

TE CONNECTIVITY 5-2069716-2
Technical Data Sheet (1.22MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Connector Type:
I/O
Gender:
Receptacle
No. of Contacts:
30Contacts
Contact Termination Type:
Surface Mount
Connector Mounting:
PCB Mount
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.05

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.